Infineon Technologies AGIPL60R075CFD7AUMA1MOSFETs
Trans MOSFET N-CH 600V 33A 4-Pin VSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| CoolMOS CFD7 | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4.5 | |
| 33 | |
| 100 | |
| 1 | |
| 75@10V | |
| 67@10V | |
| 67 | |
| 2721@400V | |
| 189000 | |
| 5 | |
| 13 | |
| 113 | |
| 36 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 66@10V | |
| 129 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

