Infineon Technologies AGIPB60R099CPATMA1MOSFETs

Trans MOSFET N-CH 650V 31A 3-Pin(2+Tab) D2PAK T/R

Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPB60R099CPATMA1 power MOSFET. Its maximum power dissipation is 255000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes coolmos technology. This N channel MOSFET transistor operates in enhancement mode.

Totale in stock: 16.103 pezzi

Regional Inventory: 103

    Total$4.63Price for 1

    103 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2450+
      Manufacturer Lead Time:
      8 settimane
      Minimum Of :
      1
      Maximum Of:
      103
      Country Of origin:
      Malaysia
         
      • Price: $4.634
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2450+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Malaysia
      • In Stock: 103 pezzi
      • Price: $4.634
    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2549+
      Manufacturer Lead Time:
      8 settimane
      • In Stock: 16.000 pezzi
      • Price: $3.3585

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.