NovTech, IncIOTCENTIPEDE_001-129-0102_KITKit e schede di sviluppo a logica programmabile
An IoTCentipede board with power supply, UART to USB cable, quick start guide
Equipped with a 110K LE FPGA with a Dual-Core Arm® Cortex® A9, the IoTCentipede™ gateway board has the computing capability to aggregate data from multiple sensors, meters and controls.
The IoTCentipede™ serves as an aggregator for a large collection of serial protocols deployed in industrial automation and machinery applications. All serial connectivity ports - UART, I2C, SPI, CAN, IO-Link®, 4-20mA loop - are isolated to allow direct connection to equipment in the real world. Wireless connectivity options include Wi-Fi®, Bluetooth® , ZigBee®, 4G/LTE, and any XBee supported protocols. Data gathered from multiple nodes can be processed in near real-time and sent to remote locations for further analysis or storage. IoTCentipede™ is a development board that can also act as an ideal reference for any new design that requires multiple serial interfaces.
Specifications
- Multi boot support for Intel® Cyclone® V SoC (including recovery boot)
- Serial interfaces
- Isolated ports: RS232, RS422, RS485, SPI, I2C, CAN, GPIO
- IO-Link master port x4
- 4-20mA loop with HART® modem
- High-speed wired connectivity
- One 1G/100/10 Ethernet PHY connected to HPS (Hard Processor System)
- Two 1G/100/10 Ethernet PHYs connected to FPGA fabric allowing implementation of Industrial Ethernet,including TSN (Time-Sensitive Networking)
- USB Host or USB OTG
- Wireless connectivity
- 802.11/Bluetooth
- Two XBee modules for ZigBee/Long-Range/4G/LTE
- RTC (Real Time Clock) with battery backup
- Expansion ports
- Pmod
- Arduino
- Dual row 100mil header
Applications
- Equipment upgrading to Industry 4.0
- Programmable Logic Controllers (PLCs)
- Industrial Ethernet gateway
- Production floor
- Office automation
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| FPGA | |
| No | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| Linux | |
| Linux |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

