Infineon Technologies AGIMZA120R020M1HXKSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 98A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 20 | |
| 5.2 | |
| -55 to 175 | |
| 98 | |
| 100 | |
| 320 | |
| 26.9@18V | |
| 109@18V | |
| 21.8 | |
| 27.1 | |
| 3460@800V | |
| 23@800V | |
| 3.5 | |
| 159 | |
| 375000 | |
| 14.8 | |
| 13.7 | |
| 43.8 | |
| 36 | |
| -55 | |
| 175 | |
| Tube | |
| 19@18V|23.7@15V | |
| 213 | |
| 3.8 | |
| 6.3 | |
| 5 | |
| 4.2 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

