| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 12 | |
| ±8 | |
| 1.1 | |
| 22 | |
| 100 | |
| 1 | |
| 9.3@4.5V | |
| 5.1@4.5V | |
| 0.76 | |
| 767@6V | |
| 2700 | |
| 13.6 | |
| 28 | |
| 11 | |
| 4.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.8 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Increase the current or voltage in your circuit with this CSD13202Q2 power MOSFET from Texas Instruments. Its maximum power dissipation is 2700 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.