25-50% di sconto

BournsBIDD05N60T IGBT Chip

Trans IGBT Chip N-CH 600V 10A 82W 3-Pin(2+Tab) DPAK T/R

Insulated Gate Bipolar Transistors (IGBTs)

The Bourns® IGBT discrete BID series combines technology from a MOS gate and a bipolar transistor, creating the right component for high voltage and high current applications. This device uses advanced Trench-Gate Field-Stop technology providing greater control of the dynamic characteristics while resulting in a lower Collector-Emitter Saturation Voltage (VCE(sat)) and fewer switching losses. In addition, this structure increases the robustness of the device and gives a lower RTH. The Bourns® IGBT solution is suitable for SMPS, UPS and PFC applications.



New in POWrFuse High-Power Fuses:

Bourns Model BID Series Insulated Gate Bipolar Transistors (IGBTs) New Product Brief

Bourns Model BID Series IGBT Product Guide

Meeting Higher Power Density & Efficiency Using Discrete IGBTs in Electrical Spot-Welding Applications Application Note

The Benefits of IGBT Switching Protection Using TVS and PTVS Diodes Application Note



Import TariffMay apply to this part

10.000 pezzi: disponibili per la spedizione 2 domani

    Total$0.22Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2253+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Cina
      • In Stock: 10.000 pezzi
      • Price: $0.2150

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.