Analog DevicesADIS16136AMLZGiroscopi

MEMS Single Axis ±450°/s 24-Pin

With this ADIS16136AMLZ gyroscope from Analog Devices you'll always get the most accurate measurements of instantaneous velocity or the rate of change of velocity of the object to which it is attached. This device has a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with mems technology.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.