Analog DevicesAD9083BBCZ-RL7ADC
16-Channel Hexadecimal ADC Delta-Sigma 2Gsps 14-bit JESD204B 100-Pin CSP-BGA T/R
The AD9083 offers an ideal solution for mmW security imaging and phased array radar applications. These applications require 100's of ADCs of high sample speed, moderate bandwidth, and low power.
The AD9083 offers 16 channels, 2 GSPS sample rate, 125 MHz bandwidth, and as low as 35mW per channel power consumption. It also offers significant on-chip digital signal processing simplifying the RF front end and FPGA post processing requirements.
Key Features and Benefits
● High 16-channel density, small 9 mm x 9 mm size, ultra low 35 mW per channel power consumption.
● On chip digital signal processing means no need for additional FPGA processing (and power consumption) for QEC or to decimate and extract the band of interest.
● On chip clock and PLL, the ADC and SerDes clock generation and multi-chip synchronization.
Applications
● Aerospace and Defense: Phased Array Radar, Collision Avoidance Radar, Missile, Delivery Drone
● Communications: mmW Imaging for Airport Security, Stadium Security, Building Security
● Instrumentation / Digital Healthcare: X-Ray spectroscopy, Food & Pharmaceutical Inspection
Evaluation Board
The AD9083 can be evaluated with theAD9083EBZ.
Block Diagrams and Tables
| Compliant | |
| 3A991.c.2 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 14bit | |
| 16 | |
| 16 | |
| 2Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| External | |
| Analog and Digital | |
| 0.5Vp-p | |
| 1450 | |
| 66dBFS(Typ) | |
| No | |
| No | |
| -40 | |
| 115 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.91 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 100 |
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

