AD9083EBZ
AD9083 ADC Evaluation Board 2GSPS ACE Software IDE
Analog DevicesThe AD9083 offers an ideal solution for mmW security imaging and phased array radar applications. These applications require 100's of ADCs of high sample speed, moderate bandwidth, and low power.
The AD9083 offers 16 channels, 2 GSPS sample rate, 125 MHz bandwidth, and as low as 35mW per channel power consumption. It also offers significant on-chip digital signal processing simplifying the RF front end and FPGA post processing requirements.
Key Features and Benefits
● High 16-channel density, small 9 mm x 9 mm size, ultra low 35 mW per channel power consumption.
● On chip digital signal processing means no need for additional FPGA processing (and power consumption) for QEC or to decimate and extract the band of interest.
● On chip clock and PLL, the ADC and SerDes clock generation and multi-chip synchronization.
Applications
● Aerospace and Defense: Phased Array Radar, Collision Avoidance Radar, Missile, Delivery Drone
● Communications: mmW Imaging for Airport Security, Stadium Security, Building Security
● Instrumentation / Digital Healthcare: X-Ray spectroscopy, Food & Pharmaceutical Inspection
Evaluation Board
The AD9083 can be evaluated with theAD9083EBZ.
Block Diagrams and Tables
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9083
Supported Device Technology
ADC
Sampling Rate (SPS)
2G
Operating Systems
Win
Development Software
ACE Software
Input Voltage Range (VDC)
1 to 12
Daughter Cards
Yes
Support FPGA
Yes

