Analog DevicesAD22293ZAccelerometro
Accelerometer Dual ±5g 3.3V 293mV/g to 331mV/g 8-Pin CLLCC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±5 | |
| 293mV/g to 331mV/g | |
| 5.5 | |
| Analog | |
| 3 | |
| 3.3 | |
| 6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | No Lead |
With this specially engineered AD22293Z accelerometer from Analog Devices you can analyze the relative velocity and speed information from your project. It has an analog(voltage) output. This device's minimum operating supply voltage of 3 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.