onsemi6HP04CH-TL-WMOSFETs

Trans MOSFET P-CH 60V 0.37A 3-Pin CPH T/R

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's 6HP04CH-TL-W power MOSFET can provide a solution. Its maximum power dissipation is 600 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.