Honeywell3100UX 00431077Termostati

Hermetic Thermostat Automatic Reset Open on Rise 2-Pin

Sleep and rest at ease with the perfect temperature in your room with this 3100UX 00431077 thermostat from Honeywell. This device has a maximum current rating of 0.1 A. This part has a temperature range of -29 °C to 260 °C. The maximum AC voltage rating is 120 VAC.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.