In this article, get an overview of the new TGX.45 cross-polarized 5G/4G antenna from Taoglas. With easy set up and leading cell coverage, it’s a great way to expand communications abilities for your customers and guests.
With the ever-increasing ubiquity of cellular devices these days, having a network of reliable, wide-bandwidth antennas is imperative. The TGX.45 is a 2 x 5G/4G MIMO cross-polarized omnidirectional dipole antenna with a wide bandwidth that covers all worldwide sub-6GHz cellular bands from 450 to 6000MHz. With the included 3m of low-loss cable with SMA(M) connectors and multiple chassis mounting systems, it can easily be custom-tailored to your application or location.
The IP65-rated (dust-tight, water-tight) enclosure ensures long-term functionality, no matter the conditions it’s used in. While there are many applications that this antenna would excel in, it’s truly at home in routers, gateways, passenger bus & rail, and first net responder routers. For technical specs and more information, click through to the information sheet.