The HiFive Premier P550: The Worlds Highest Performance RISC-V Development Board with Ubuntu 24.04 is available for purchase at Arrow.
We’re excited to announce that the HiFive Premier P550, the highly anticipated RISC-V development board, is now generally available. Offering an unparalleled combination of performance, flexibility, and ease of use, this board is a game-changer for developers looking to build high-performance RISC-V applications.
Powered by the EIC7700X SoC, the HiFive Premier P550 features a quad-core SiFive P550 64-bit out-of-order (OOO) CPU cluster. It provides the computational power and versatility developers need to create and optimize next-generation RISC-V applications. With Ubuntu 24.04 pre-installed, the HiFive Premier P550 enables developers to hit the ground running with a familiar development environment on one of the highest-performing RISC-V platforms available today.

Why Choose the HiFive Premier P550?
- Unmatched Performance: The HiFive Premier P550 is designed to deliver double the single-threaded performance of other RISC-V boards currently available and nearly triple the performance of its predecessor, the HiFive Unmatched. This makes it one of the highest-performance RISC-V CPU development platforms in the world. With the SiFive Performance P550 cores, developers now have access to a robust and efficient system that can power everything from high-performance computing tasks to advanced embedded applications.
- Comprehensive Hardware Features: The HiFive Premier P550 is packed with features that developers expect from a high-end development platform. It offers:
- 16GB or 32GB of LPDDR5-6400 memory for fast and efficient data handling.
- 128GB of eMMC storage to ensure ample space for software development and storage needs.
- HDMI 2.0 display support for connecting to monitors, enabling seamless integration into development workflows.
- MCU for system management and remote management, valuable in remote development environments.
- A wide range of I/O and peripheral compatibility, ensuring that the board can support a variety of devices and sensors.
- Linux-Ready for Rapid Development: Pre-installed with Ubuntu 24.04, the HiFive Premier P550 provides a familiar and powerful development environment. Ubuntu is the number one open-source operating system, and now it runs and builds natively on the highest-performing RISC-V development board available. This eliminates the need for cross-platform development, speeding up time to product and making it easier than ever to deploy Linux-based applications directly onto the platform.
Designed for RISC-V Developers
The HiFive Premier P550 isn’t just a development board—it's a platform designed to showcase SiFive’s P550 IP, pushing the boundaries of what’s possible in RISC-V architecture. Developed in collaboration with ESWIN Computing, this board serves as the ideal solution for RISC-V operating system development, application optimization, and much more across a broad range of industries and market segments.
Whether you're working on embedded systems, high-performance computing, or AI applications, the HiFive Premier P550 gives you the power and flexibility you need to accelerate your RISC-V development.
A Step Forward for RISC-V
This release marks the first of many collaborative efforts aimed at advancing the RISC-V ecosystem. With the HiFive Premier P550, developers can now push the RISC-V platform forward, unlocking new possibilities and building the next wave of innovative applications.
Available in both 16GB and 32GB versions, the HiFive Premier P550 is ready to support your most ambitious development projects. Don't miss the chance to experience the power and flexibility of this cutting-edge RISC-V development board—now available for purchase.
More information on the SiFIve HiFive P550 available here:
Featured Parts: