Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.
| EliteSiC MOSFETs | Gate Driver: 5kVRMS Galvanic Isolation | ||||||
| GI: 3.75kVRMS | GI: 5kVRMS | ||||||
| 1-Channel (source/sink) | 2-Channel (source/sink/matching) | ||||||
| V(BR)DSS: | RDSON (typ): | Package: | 4.5A / 9A | 6.5A / 6.5A | 7A / 7A | 6.5A / 6.5A / 20ns | 4.5A / 9A / 5ns |
| 650V | 12 – 95mΩ | 3-LD, 4-LD, 7-LD, TOLL, PQFN88 | 4NCP(V)51752 30V Output Swing (SOIC-8) |
13NCD(V)5709x 32V Output Swing (SOIC-8) |
123NCD(V)5710x 32V Output Swing (SOIC-16WB) |
NCD(V)575xx 32V Output Swing (SOIC-16WB) |
1NCP(V)5156x 30V Output Swing (SOIC-16WB) |
| 750V | 13.5mΩ | 4-LD | |||||
| 900V | 16 – 60mΩ | 3-LD, 4-LD, 7-LD | |||||
| 1200V | 14 – 160mΩ | 3-LD, 4-LD, 7-LD | |||||
| 1700V | 28 - 960mΩ | 4-LD, 7-LD | |||||
Gate Driver: Peak Source Current / Peak Sink Current / Total Propagation Delay Matching
1 Supports: External Negative Bias Turn Off
2 Supports: Desaturation (Over current) Protection
3 Supports: Active Miller Clamp (Over current) Protection (clamps VGS preventing accidental turn on during intended turn off)
4 Supports: Internal Negative Bias Turn Off.
"V" Supports Automotive Qualification

| Short Description | |
| NCP51752 | 3.7 kV Isolated High Performance SiC Drivers |
| NCD5709x | 5 kV Isolated Single Channel Gate Driver |
| NCD5710x | 16-pin Wide Body Isolated Gate Driver |
| NCD575xx | 5 kV Isolated Dual Channel Gate Driver |
| NCP5156X | 5 kV Isolated High Speed Dual MOS/SiC Drivers |
| NCV51752 | 3.7 kV Isolated High Performance SiC Drivers |
| NCV5709x | 5 kV Isolated Single Channel Gate Driver |
| NCV5710x | 16-pin Wide Body Isolated Gate Driver |
| NCV575x | 5 kV Isolated Dual Channel Gate Driver |
| NCV5156x | 5 kV Isolated High Speed Dual MOS/SiC Drivers |