Explore the features and benefits of Kingbright’s latest update to their 0402 SMD LEDs.
The 2nd generation 0402 SMD LEDs from Kingbright offer an ultra-thin LED in an industry-standard 0402 package with a height of only 0.2mm thickness, low power consumption and driven at 5mA. Improved with up to 4X higher intensity output compared to standard 1.0 x 0.5mm SMD LEDs, this package is ideal for backlighting and indicator application designs in wearable wellness devices, medical healthcare tracking devices, portable entertainment consumer electronics, and data center telecommunication applications. APG1005 series is available in single color options in the most popular colors, blue (468nm), green (525nm), and cool white.