Murata unveils a series of High-Isolated IGBT DC module developed by its Murata Power Solutions. The MGJ series wide and low-profile module featured 14 mm creepage and clearance distance are suitable for the high isolation industrial power supply system with reinforced-rated isolated-gate driver power supply application. These products provide optimized voltage to yield the best system performance and efficiency. When this MGJ High-Isolated IGBT DC module is at 6W of rated power, the dual output converter provides wide-ranged 2:1 input voltage at rated voltage of 5, 12, and 24V. The output voltage could allow for dual output power supply voltage at +15V/-10V, +20V/-5V, and +15V/-5V. The output end supported multiple purposes and fits for parallel connection and series connection. The MGJ includes new clear SIP and DIP parts and surface mount options.
Voir les produits connexes
MGJ6D051510WMC-R7
Murata Power Solutions Convertisseur CC en CC et module de régulateur de commutation AfficherVoir les produits connexes
MGJ2D051505SC
Murata Power Solutions Convertisseur CC en CC et module de régulateur de commutation AfficherVoir les produits connexes
MGJ2D051515SC
Murata Power Solutions Convertisseur CC en CC et module de régulateur de commutation AfficherVoir les produits connexes
MGJ2D051509SC
Murata Power Solutions Convertisseur CC en CC et module de régulateur de commutation Afficher