TE Connectivity’s family of Flat Flexible Cable (FFC) connectors includes a variety of high-density cable-to-board and cable-to-cable connectors designed for automated assembly.
TE’s FFC product family is composed of wire-to-board products on .100 in [2.54 mm] and 0.050 in [1.27 mm] centerlines and wire-to-wire products on 0.100 in [2.54 mm] centerlines. Receptacle housings not only mate with the pin housings, but also with an array of printed circuit board (PCB) headers from other TE product families, including AMPMODU and AMP-LATCH connectors. The FFC family also includes the higher performance FLEXPAC connector system, the specialized TRIOMATE connector system, and a ZIF (zero insertion force) connector family.
Product Brief Video
Key Features
- Available in .100-in. [2.54-mm] and 0.050-in. [1.27-mm] pitch
- ZIF option for high mating applications
- TRIO-MATE connectors capable of directly connecting to FFC cable
- Single- and dual-row available
General Applications
- Test equipment
- Medical devices
- 3D, laser, and inkjet printers
- Data systems