Confidence comes from knowing with absolute certainty that the choice you made is the right one. Phoenix Contact understands the value of confidence, and for over 90 years has taken great pride in producing extremely reliable, high-quality connection products, coupled with first class service and support. Phoenix Contact’s expertise spans a wide range of applications so that you can make power, control, and network connections with complete confidence. Read on to learn more.
Network Performance:
Phoenix Contact's expertise spans a range of applications in both copper and fiber optics, so you can make network connections with complete confidence. Whether your connection is on a printed circuit board, through an enclosure, or to a field device, you can trust Phoenix Contact for consistent quality, reliability, and high performance—every time.
Fiber Optic-Based Data Connectors
The extensive product range from Phoenix Contact offers the right connection technology for fiber optic-based cabling. POF for short transmission paths up to 75 m, PCF for medium distances up to 500 m or GOF for long transmission paths up to 50 km. Device connections, patch panels, couplings and distributors for DIN rails round out the program.
Copper-Based Data Connectors
Transmission speeds and data volumes are constantly increasing. With category CAT6A components you can use data transmission speeds of up to 10 Gbps even in infrastructure and industry applications. Copper-based data connectors from Phoenix Contact ensure safe and reliable data exchange.
Circular Connectors
Phoenix Contact's circular connectors for power applications cover a wide range of applications – from compact M12 connection up to size M58 with high transmission capacities up to 150 A at 630 V. Benefit from a complete range: from the cable and device side to the PCB.
Board-to-Board Connectors
With board-to-board connectors from the FINEPITCH series, Phoenix Contact provides shielded and unshielded solutions for signal and data transmission for the first time. This allows you to realize individual PCB orientations with different designs, stack heights, and numbers of positions in compact 0.8 and 1.27 mm pitches.
Additional Network Performance Resources:
- Data Connectors Product Overview