Demonstrates a 2-port, low power Industrial Ethernet PHY and is compatible (HW & SW) with FPGA development platforms. It supports 10 Mbps, 100 Mbps, and 1000 Mbps speeds for Industrial Ethernet applications using line and ring network topologies.
Key Features and Benefits
● Features ADIN1300 Ethernet PHY
● Supports MII, RMII and RGMII modes
● 10/100Mbps up to 180 m, 1000 Mbps up to 154 m
● Dual ports allow for ring or line topologies
Applications
● Industrial automation: Industrial Ethernet
● Building technology: Ethernet communications
● Instrumentation: connected sensors
Block Diagrams and Tables