ZXLD1371EV1, Evaluation Board based on ZXLD1371 LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- LED Lighting
Description
- ZXLD1371EV1, Evaluation Board for the ZXLD1371 LED driver chip. The board is in a Buck configuration with an input voltage of 48 VDC and will drive a string of 12 LEDs. It is set for an output current of 1.5A and offers convenient connections for external control inputs and monitoring. The board also includes components for reducing radiated and conducted EMI emissions
Caractéristiques principales
-
Input Voltage48 V
-
Output Current1.5 A
-
Number of Derived Elements12
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ZXLD1371QESTTC | Diodes Incorporated | LED Drivers | LED Driver 6 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R | Ajouter au panier | |
|
|
ZXLD1371EST16TC | Diodes Incorporated | LED Drivers | LED Driver 6 Segment 16-Pin TSSOP EP T/R | Ajouter au panier | |