ZXGD3105EV1, Evaluation Board based on ZXGD3105 MOSFET Power Driver
Using Part
Vignette
1 / 2
Pour les produits finaux
- Adaptor AC to DC Supply
- PoE Power Supply
- Power Supplies
- Set-Top Box
Description
- ZXGD3105EV1, Evaluation Board used to demonstrate the driving of a synchronous MOSFET as a Schottky replacement in isolated power supplies. The circuit is ideal for use in AC/DC and DC/DC Flyback converters with output voltages of less than 12V. When used to drive a low on-resistance MOSFET with a Drain breakdown voltage rating of up to 100V, the board increases power efficiency whilst still maintaining simplicity of design
Caractéristiques principales
-
Input Voltage4.5 to 33 V
-
Output Voltage12 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ZXGD3105N8TC | Diodes Incorporated | Gate and Power Drivers | Driver 15V 5A 1-OUT 8-Pin SO T/R | Ajouter au panier | |