X-NUCLEO-IHM04A1, Dual Brush DC Motor Driver Expansion Board based on L6206 for STM32 Nucleo
Using Part
Vignette
1 / 2
Pour les produits finaux
- Motion Motor Control
Description
- X-NUCLEO-IHM04A1, Expansion Board is a dual brush DC motor drive board based on the L6206 (DMOS dual full bridge driver) to drive dual bipolar DC or quad unipolar DC motors. It provides an affordable and easy-to-use solution for driving DC motors in your STM32 Nucleo project. The X-NUCLEO-IHM04A1 is compatible with the Arduino UNO R3 connector and supports the addition of other expansion boards with a single STM32 Nucleo board
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L6206PD | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 48V 36-Pin PowerSO Tube | Ajouter au panier | |