USB-Based, Thermocouple Temperature Measurement System based on ADuCM360 ARM Cortex-M3 MCU
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Temperature Monitoring
Description
- Application circuit uses the ADuCM360 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360 integrates dual 24-bit sigma-delta analog-to-digital converters (ADCs), dual programmable current sources, 12-bit digital-to-analog-converter (DAC), and 1.2V internal reference, as well as an ARM Cortex-M3 core, 128 kB flash, 8 kB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2 C interfaces. In the circuit, the ADuCM360 is connected to a thermocouple and a 100-Ohm platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | Ajouter au panier | |
|
|
ADUCM360BCPZ128-R7 | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R | Ajouter au panier | |
|
|
ADUCM360BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | Ajouter au panier | |