UCC25710EVM-654, 98-W Resonant LLC, 4-String LED Driver Evaluation Module
Using Part
Vignette
1 / 2
Pour les produits finaux
- LCD Backlighting
- LED Lighting
Description
- UCC25710EVM-654 is a fully assembled and tested circuit for evaluating the UCC25710 LLC Half Bridge Controller for Multi-string LED Lighting
Caractéristiques principales
-
Input Voltage370 to 410 V
-
Output Voltage96 to 100 V
-
Output Current0.245 to 0.255 A
-
Output Power98 W
-
Number of Derived Elements128
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC25710DWR | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC T/R | Ajouter au panier | |
|
|
UCC25710DW | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube | Ajouter au panier | |