UC385EVM-207, High-Current, Low-Input Voltage, Low-Dropout Linear Regulator EVM
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- UC385EVM-207 is a tool to facilitate evaluation of the UCx82-x and UCx85-x families of devices. The UC385EVM consists of the SLVP207 PCB, one UC385-ADJ adjustable, 5A linear regulator in a TO-263 package, and supporting passive components. The adjustable device has been configured to output 1.2V using a feedback resistor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 7.5 V
-
Output Voltage1.2 V
-
Output Current0.01 to 5 A
-
TopologyLDO
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UC385T-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.22V to 6V1.2V 5A 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
|
UC385T-ADJG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.22V to 6V1.2V 5A 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |