Typical (one differential input plus one single-ended input) Application for A21SP16 3W filter-free Class-D Audio Power Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Health Wellness & Fitness
- Personal Digital Assistant
- Wearable Electronics
Description
- Typical (one differential input plus one single-ended input) Application for A21SP16 3W filter-free Class-D Audio Power Amplifier. The A21SP16 is a differential class-D BTL power amplifier. It is able to drive up to 2.3W into a 4-ohm load and 1.4W into a 8-ohm load at 5V. It achieves outstanding efficiency (88%) compared to classical Class-AB audio amps
Caractéristiques principales
-
Amplifier TypeClass-D
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
A21SP16J | STMicroelectronics | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.3W Class-D 9-Pin Flip-Chip T/R | Ajouter au panier | |