Typical Frequency foldback at light load (FF operation) Application for L6566B Multi-Mode Controller for SMPS
Using Part
Vignette
1 / 1
Pour les produits finaux
- AC to DC Charger
- Digital Consumer
- IT Equipments
- LCD Monitor
- LCD TV
- PDP TV
Description
- Typical Frequency foldback at light load (FF operation) Application for L6566B Multi-Mode Controller for SMPS. The L6566B is an extremely versatile current-mode primary controller ICs, specifically designed for high-performance offline flyback converters. It is also suited for single-stage single-switch input-current-shaping converters (single-stage PFC) for applications supposed to comply with EN61000-3-2 or JEITA-MITI regulations
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L6566B | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 800mA 107kHz 16-Pin SO N Tube | Ajouter au panier | |