Typical (Fixed Output Voltage Version)Application for TS2596SCP533 RO 2A, 3.3V, 150KHz Buck DC-DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Buck Converter
- Switching Regulators
Description
- Typical (Fixed Output Voltage Version)Application for TS2596SCP533 RO 2A, 3.3V, 150KHz Buck DC-DC Converter. The TS2596S Series are step-down switching regulators with all required active functions. It is capable of driving 2A load with excellent line and load regulations. These devices are available in fixed output voltages of 3.3V, 5V, and an adjustable output version
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyBuck