Typical Dual-Phase Circuit, 50A Output Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Health Wellness & Fitness
- High-Current Applications
- Industrial Instrumentation
- Point-of-Load Conversions
- PoL Power Supply
- Telecommunication & Networking
- Tracking & Margining Power Supply
Description
- Typical Dual-Phase Circuit, 50A Output Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller. The ADP1850 is a configurable dual output or two-phase, single output dc-to-dc synchronous buck controller capable of running from commonly used 3.3 V to 12 V (up to 20 V) voltage inputs
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1850ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R | Ajouter au panier | |