Typical Buck Driver for PWM Dimming Application Circuit for MXHV9910B Off-Line, High Brightness LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- AC to DC LED Driver
- DC to DC LED Driver
- Decorative Lighting
- Flat Panel Display
- Signage Lighting
Description
- Typical Buck Driver for PWM Dimming Application Circuit for MXHV9910B Off-Line, High Brightness LED Driver. The MXHV9910 is a low-cost, high-brightness (HB) LED driver manufactured using IC Division's high-voltage BCDMOS on SOI process. This driver has internal circuitry that allows it to operate from a universal AC line or from 8VDC to 450VDC. This highly versatile input operating voltage enables this IC to be used in a broad range of HB LED applications
Caractéristiques principales
-
Input Voltage12 to 30 V
-
Output Current0.9 A
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MXHV9910B | Littelfuse | LED Drivers | LED Driver 7.8V 8-Pin SOIC Tube | Ajouter au panier | |
|
|
MXHV9910B | Littelfuse | LED Drivers | LED Driver 7.8V 8-Pin SOIC Tube | Ajouter au panier | |