Typical Application Using TC7106A ADC for Positive Temperature Coefficient Resistor Temperature Sensor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Multimeter
- Load Switch
- Portable Instrumentation
- Scales
- Strain Gauge
- Thermometer
Description
- Typical Application Using TC7106A ADC for Positive Temperature Coefficient Resistor Temperature Sensor. A low cost, high resolution indicating meter requires only a display, four resistors and four capacitors. The device is a low-power drain and 9V battery operation make it suitable for portable applications
Caractéristiques principales
-
Number of Channels1CH
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TC7106ACLW | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin PLCC Tube | Ajouter au panier | |
|
|
TC7106ACKW | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray | Ajouter au panier | |