Typical Application Using RP10-1215SA DC/DC Converter with EMI Filtering Class B (Single Output)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Applications
- Telecom Applications
Description
- Typical Application for the RP10-1215SA DC/DC Converter with EMI Filtering Class B (Single Output). The RP10-A series are wide input voltage range 1x1 power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage15 V
-
Output Current0.67 A
-
Output Power10 W
-
Efficiency90 %
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
RP10-1215SA/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 15V 0.67A 10W 6-Pin Tube | Ajouter au panier | |
|
RP10-1215SA/XC-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 15V 0.67A 10W 5-Pin Tray | Ajouter au panier |