Typical Application Using LTC3637MPDHC 4V to 76V Input to 1.8V SuperCap Charger
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Avionics
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Portable Instrumentation
- Portable Medical Devices
Description
- Typical Application Using LTC3637MPDHC 4V to 76V Input to 1.8V SuperCap Charger. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637 combination of Burst Mode operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 76V, and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 76 V
-
Output Voltage1.8 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3637MPDHC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 16-Pin DFN EP Tube | Ajouter au panier | |
|
|
LTC3637MPDHC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 16-Pin DFN EP T/R | Ajouter au panier | |