Typical Application Using LTC2389CLX-18, 18-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range
Using Part
Vignette
1 / 1
Pour les produits finaux
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Process Control
Description
- Typical Application Using LTC2389CLX-18, 18-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range. Operating from a single 5V supply, the LTC2389-18 supports pin configurable fully differential (±4.096V), pseudo-differential unipolar (0V to 4.096V), and pseudo-differential bipolar (±2.048V) analog input ranges, allowing it to interface with multiple signal chain formats without requiring additional level translation or signal conditioning
Caractéristiques principales
-
ADC Resolution18 Bit
-
ADC Sampling Rate2.5M SPS
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2389CLX-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.5Msps 18-bit Parallel/Serial 48-Pin LQFP Tray | Ajouter au panier | |