Typical Application Using LT3045EMSE Linear Regulator for Ratiometric Tracking
Using Part
Vignette
1 / 1
Pour les produits finaux
- Diagnostics, Monitoring and Therapy
- Medical Imaging
- Portable Instrumentation
- Power Supplies
- Switching Power Supply
Description
- Typical Application Using LT3045EMSE Linear Regulator for Ratiometric Tracking. The LT3045 is a high performance low dropout linear regulator featuring ultra low noise and ultra high PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 20 V
-
Output Voltage3.3|5 V
-
Output Current0.2 A
-
TopologyLDO
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3045EMSE-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT3045EMSE-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP Tube | Ajouter au panier | |
|
|
LT3045EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT3045EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP Tube | Ajouter au panier | |