Typical Application Using ADP1660 Voltage Regulation Mode for Class-D Audio Applications
Using Part
Vignette
1 / 1
Pour les produits finaux
- Camcorder
- Cellular Phone
- Digital Still Camera (DSC)
- Personal Digital Assistant
- Smart Phone
Description
- Typical Application Using ADP1660 Voltage Regulation Mode for Class-D Audio Applications. The ADP1660 is a very compact, highly efficient, dual white LED flash driver for high resolution camera phones that improves picture and video quality in low light environments. The device integrates a programmable 1.5 MHz or 3.0 MHz synchronous inductive boost converter, an I2C-compatible interface, and two 750 mA current sources
Caractéristiques principales
-
Input Voltage2.7 to 5 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Number of Derived Elements2
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1660ACBZ-R7 | Analog Devices | LED Drivers | LED Driver 2 Segment 5300uA Supply Current 12-Pin WLCSP T/R | Ajouter au panier | |