Typical Application Using ADM3065EBRZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Building Automation
- Industrial Applications
- Process Control
- PROFIBUS Applications
- Servo Motor Control
Description
- Typical Application Using ADM3065EBRZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver. The ADM306xE is a 3 to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3065E is suitable for a high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines
Caractéristiques principales
-
Interface StandardsRS-485
-
Isolated Voltage5 KV
-
Data Rate50 Mbps
-
ESD Protection±12
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transmitter/Receiver
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADM3065EBRZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube | Ajouter au panier | |