Typical Application Using ADC0802 8-Bit ADC with Sampling an AC Input Signal
Using Part
Vignette
1 / 1
Pour les produits finaux
- Human Interface Devices (HID)
- Microprocessor Control System
Description
- Typical Application Using ADC0802 8-Bit ADC with Sampling an AC Input Signal. This converter is designed to allow operation with the NSC800 and INS8080A derivative control bus with Tristate output latches directly driving the data bus. This ADC appears like memory locations or I/O ports to the Microprocessor and no interfacing logic is needed
Caractéristiques principales
-
ADC Resolution18 Bit
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADC0802LCWM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin SOIC Tube | Ajouter au panier | |
|
|
ADC0802LCWM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin SOIC Tube | Ajouter au panier | |