Typical Application Schematic for 2 Alkaline Cells Supply for NCP1422 800mA Sync-Rect PFM Step-Up DC-DC Converter with True-Cutoff and Ring-Killer
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Applications
- Camcorder
- Digital Camera
- Digital Still Camera (DSC)
- Handheld Instruments
- Li+ Battery Applications
- Personal Digital Assistant
- Portable Audio
- WLED Flashlights
Description
- Typical Application Schematic for 2 Alkaline Cells Supply for NCP1422 800mA Sync-Rect PFM Step-Up DC-DC Converter with True-Cutoff and Ring-Killer. NCP1422 is a monolithic micropower high-frequency step-up switching converter IC specially designed for battery-operated hand-held electronic products up to 800 mA loading. It integrates Sync-Rect to improve efficiency and to eliminate the external Schottky Diode. High switching frequency (up to 1.2 MHz) allows for a low profile, small-sized inductor and output capacitor to be used
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP1422MNR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Synchronous Step Up Single-Out 1.5V to 5V 0.8A 10-Pin DFN EP T/R | Ajouter au panier | |