Typical Application for ZTL432 Over voltage/under voltage protection circuit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Improved Zener
- Linear Regulators
- Optocoupler Linearization
- Variable Reference
Description
- Typical Application for ZTL432 Over voltage/under voltage protection circuit. The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ZTL432BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
ZTL432AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | Ajouter au panier | |