Typical Application for UC3842B High-Performance Current Mode PWM Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Off-Line Power Supplies
Description
- Typical Application for UC3842B High-Performance Current Mode PWM Controller. The UC384xB family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UC3842BD1013TR | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R | Ajouter au panier | |
|
|
UC3842BD1 | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SO N Tube | Ajouter au panier | |
|
|
UC3842BN | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin Mini-DIP Tube | Ajouter au panier | |