Typical Application for UC2845B Step-Up Charge Pump Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- DC to DC Converter
Description
- Typical Application for UC2845B Step-Up Charge Pump Converter. The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off-Line and dc-dc converter applications offering the designer a cost-effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBoost
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UC2845BNG | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube | Ajouter au panier | |
|
|
UC2845BD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
UC2845BDR2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R | Ajouter au panier | |