Typical Application for TPS62173 2.5V/0.5A Power Supply, Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Still Camera
- Digital Video Camera
- Embedded System
- Linear Regulators
- Modems
- PoL Power Supply
- System Power Rail
- Tablet
- Ultra Mobile PC
Description
- Typical Application for TPS62173 2.5V/0.5A Power Supply, Step-Down Converter in 2x2 WSON Package. The TPS6217x device family are easy to use synchronous step-down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.25-MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control topology
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62173DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 0.5A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
TPS62173DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 0.5A 8-Pin WSON EP T/R | Ajouter au panier | |