Typical Application for TPS61027 Power Supply Solution for Maximum Output Power Operating From a Dual/Triple Alkaline Cell or Single Li-Ion Cell
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Applications
- Cellular Phone
- Personal Digital Assistant
- Portable Audio
- Portable Medical Devices
- WLED Flashlights
Description
- Typical Application for TPS61027 Power Supply Solution for Maximum Output Power Operating From a Dual/Triple Alkaline Cell or Single Li-Ion Cell. The TPS6102x family of devices provide a power supply solution for products powered by either a one-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-polymer battery. Output currents can go as high as 200 mA while using a single-cell alkaline battery, and discharge it down to 0.9V
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61027DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 5V 1.2A 10-Pin VSON EP T/R | Ajouter au panier | |
|
TPS61027DRCRSY | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 5V 1.2A 10-Pin VSON EP T/R | Ajouter au panier | |
|
TPS61027DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 5V 1.5A 10-Pin VSON EP T/R | Ajouter au panier |