Typical Application for TCR2EN30, 200mA, 3V Output Voltage CMOS Low Drop-Out Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Portable
Description
- Typical Application for TCR2EN30, 200mA, 3V Output Voltage CMOS Low Drop-Out Regulator. The TCR2EN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. These voltage regulators are available in fixed output voltages between 1V and 3.6V and capable of driving up to 200 mA. They feature overcurrent protection and an Auto-discharge function
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage3 V
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TCR2EN30,LF | Toshiba | Linear Regulators | LDO Regulator Pos 3V 0.2A 4-Pin SDFN EP T/R | Ajouter au panier | |