Typical Application for TC2951 5V Regulator with 2.5V Sleep Function
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for TC2951 5V Regulator with 2.5V Sleep Function. TheTC2951 is a micropower voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 uA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO