Typical Application for TC1189 at MAX8863/64 Pin Compatible, Low Dropout, 120mA Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Cordless Phone
- Li-Ion Cell Applications
- Medical Instruments
- Pager
- Personal Digital Assistant
- Portable Computers
Description
- Typical Application for TC1189 at MAX8863/64 Pin Compatible, Low Dropout, 120mA Linear Regulator. The TC1188 and TC1189 are fixed output, low dropout linear regulators that operate from a 2.7V to 6.0V input voltage source
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO