Typical Application for TC1187 50mA, 100mA and 150mA Adjustable CMOS LDOs with shut-down
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Cellular Phone
- GSM
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
Description
- Typical Application for TC1187 50mA, 100mA and 150mA Adjustable CMOS LDOs with shut-down. The TC1187 is adjustable LDOs designed to supersede a variety of older (bipolar) voltage regulators. Total supply current is typically 50 uA at full load (20 to 60 times lower than in bipolar regulators)
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO