Typical Application for SY88703V 3.3V/5V 622Mbps PECL Low-Power Limiting Post Amplifier w/TTL LOS
Using Part
Vignette
1 / 1
Pour les produits finaux
- Instrumentation and Measurement
Description
- Typical Application for SY88703V 3.3V/5V 622Mbps PECL Low-Power Limiting Post Amplifier w/TTL LOS. The SY88703V low-power limiting post amplifier is designed for use in fiber optic receivers. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88703V quantizes these signals and outputs PECL level waveforms